FQD7N10LTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 87.632
Unit Price: 0,90000 €
Datasheet
N-Channel 100 V 5.8A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 5.8A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
TO-252AA

FQD7N10LTM

DigiKey Part Number
FQD7N10LTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD7N10LTM
Description
MOSFET N-CH 100V 5.8A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 5.8A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable