


FQD7N20LTM | |
|---|---|
DigiKey Part Number | FQD7N20LTMTR-ND - Tape & Reel (TR) FQD7N20LTMCT-ND - Cut Tape (CT) FQD7N20LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD7N20LTM |
Description | MOSFET N-CH 200V 5.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5.5A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 2.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR220TRPBF | Vishay Siliconix | 14.397 | IRFR220PBFCT-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,48040 € | 48,04 € |
| 500 | 0,37388 € | 186,94 € |
| 1.000 | 0,33960 € | 339,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28269 € | 706,73 € |
| 5.000 | 0,26124 € | 1.306,20 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

