
BSS123L | |
|---|---|
DigiKey Part Number | BSS123LTR-ND - Tape & Reel (TR) BSS123LCT-ND - Cut Tape (CT) BSS123LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123L |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123L Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 21.5 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVSS123LT1G | onsemi | 230 | BVSS123LT1GOSCT-ND | 0,37000 € | Similar |
| BSS123TA | Diodes Incorporated | 10.878 | BSS123CT-ND | 0,44000 € | Upgrade |
| BSS123-7-F | Diodes Incorporated | 24.484 | BSS123-FDICT-ND | 0,20000 € | Similar |
| BSS123_R1_00001 | Panjit International Inc. | 9.158 | 3757-BSS123_R1_00001CT-ND | 0,17000 € | Similar |
| MMFTN123 | Diotec Semiconductor | 7.147 | 4878-MMFTN123CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06330 € | 31,65 € |
| 1.000 | 0,05586 € | 55,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04333 € | 129,99 € |
| 6.000 | 0,03885 € | 233,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










