


XM3A-3721 | |
|---|---|
DigiKey Part Number | 39-XM3A-3721-ND |
Manufacturer | |
Manufacturer Product Number | XM3A-3721 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3A-3721 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Shielded |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 22-28 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-747916-2 | TE Connectivity AMP Connectors | 5.579 | A32506-ND | 5,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 € | 28,13 € |
| 10 | 23,90500 € | 239,05 € |
| 40 | 21,67725 € | 867,09 € |
| 80 | 20,64325 € | 1.651,46 € |
| 120 | 20,06167 € | 2.407,40 € |
| 280 | 18,89882 € | 5.291,67 € |
| Unit Price without VAT: | 28,13000 € |
|---|---|
| Unit Price with VAT: | 33,47470 € |



