
XM2S-3711 | |
|---|---|
DigiKey Part Number | Z6572-ND |
Manufacturer | |
Manufacturer Product Number | XM2S-3711 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | XM2S-3711 Models |
Category | Cable Exit 180° |
Manufacturer Omron Electronics Inc-EMC Div | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 37 | Features Mating Screws M2.6 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,25000 € | 15,25 € |
| 10 | 12,96000 € | 129,60 € |
| 30 | 11,99300 € | 359,79 € |
| 60 | 11,42050 € | 685,23 € |
| 120 | 10,87567 € | 1.305,08 € |
| 270 | 10,27141 € | 2.773,28 € |
| 510 | 9,82124 € | 5.008,83 € |
| Unit Price without VAT: | 15,25000 € |
|---|---|
| Unit Price with VAT: | 18,14750 € |


