
SSG-5T | |
|---|---|
DigiKey Part Number | 5831-SSG-5T-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5T |
Description | Snap Act/Limit SW SPDT 5A 14VDC |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5T Models |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 153gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC), 4A (DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,26633 € | 189,95 € |
| Unit Price without VAT: | 1,26633 € |
|---|---|
| Unit Price with VAT: | 1,50693 € |


