
SSG-5T | |
|---|---|
DigiKey Part Number | Z12380-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5T |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 153gf | |
Release Force | 25gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 2,00120 € | 50,03 € |
| 50 | 1,89040 € | 94,52 € |
| 100 | 1,78590 € | 178,59 € |
| 300 | 1,63197 € | 489,59 € |
| 500 | 1,56494 € | 782,47 € |
| 1.000 | 1,47831 € | 1.478,31 € |
| 5.000 | 1,36125 € | 6.806,25 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

