
SS-10GL111 | |
|---|---|
DigiKey Part Number | Z4563-ND |
Manufacturer | |
Manufacturer Product Number | SS-10GL111 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,99900 € | 29,99 € |
| 25 | 2,78200 € | 69,55 € |
| 50 | 2,62800 € | 131,40 € |
| 100 | 2,48290 € | 248,29 € |
| 250 | 2,30304 € | 575,76 € |
| 500 | 2,17564 € | 1.087,82 € |
| 1.000 | 2,05516 € | 2.055,16 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |


