



SS-10GL | |
|---|---|
DigiKey Part Number | SW867-ND |
Manufacturer | |
Manufacturer Product Number | SS-10GL |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-10GL Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.039" (1.0mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,35800 € | 23,58 € |
| 25 | 2,18720 € | 54,68 € |
| 50 | 2,06660 € | 103,33 € |
| 100 | 1,95230 € | 195,23 € |
| 250 | 1,81092 € | 452,73 € |
| 500 | 1,71076 € | 855,38 € |
| 1.000 | 1,61608 € | 1.616,08 € |
| 5.000 | 1,49912 € | 7.495,60 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |











