



SS-10 | |
|---|---|
DigiKey Part Number | 39-SS-10-ND |
Manufacturer | |
Manufacturer Product Number | SS-10 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-10 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Tray | Release Force 25gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 10A (AC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Electrical Life 50,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,94900 € | 19,49 € |
| 25 | 1,80760 € | 45,19 € |
| 50 | 1,70760 € | 85,38 € |
| 100 | 1,61320 € | 161,32 € |
| 250 | 1,49640 € | 374,10 € |
| 500 | 1,41364 € | 706,82 € |
| 1.000 | 1,33540 € | 1.335,40 € |
| 5.000 | 1,22173 € | 6.108,65 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |




