


G9KC-4A DC24 | |
|---|---|
DigiKey Part Number | 39-G9KC-4ADC24-ND |
Manufacturer | |
Manufacturer Product Number | G9KC-4A DC24 |
Description | RELAY GEN PURPOSE 4PST 40A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KC-4A DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 30 ms |
Contact Form 4PST-NO (4 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 480VAC - Max | Approval Agency CQC, cULus, TUV |
Load - Max Switching 19200VA | Relay Type |
Coil Current 208 mA | Coil Resistance 115 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,05000 € | 36,05 € |
| 10 | 32,11000 € | 321,10 € |
| 45 | 29,76467 € | 1.339,41 € |
| 90 | 28,74122 € | 2.586,71 € |
| 135 | 28,15874 € | 3.801,43 € |
| 270 | 27,18981 € | 7.341,25 € |
| Unit Price without VAT: | 36,05000 € |
|---|---|
| Unit Price with VAT: | 42,89950 € |

