


G9KB-1A-E DC12 | |
|---|---|
DigiKey Part Number | 39-G9KB-1A-EDC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KB-1A-E DC12 |
Description | RELAY GEN PURPOSE SPST 100A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KB-1A-E DC12 Models |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 100 A | Approval Agency CQC, cULus, TUV |
Coil Current 235.3 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 51 Ohms |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 € | 56,10 € |
| 10 | 49,95700 € | 499,57 € |
| 36 | 46,83139 € | 1.685,93 € |
| 72 | 45,22083 € | 3.255,90 € |
| 108 | 44,30398 € | 4.784,83 € |
| Unit Price without VAT: | 56,10000 € |
|---|---|
| Unit Price with VAT: | 66,75900 € |





