



G9EA-1 DC24 | |
|---|---|
DigiKey Part Number | Z1613-ND |
Manufacturer | |
Manufacturer Product Number | G9EA-1 DC24 |
Description | RELAY GEN PURPOSE SPST 100A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G9EA-1 DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 40000W | |
Coil Current | 208 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Wire Leads | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.92 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 115 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,96000 € | 143,96 € |
| 10 | 128,18600 € | 1.281,86 € |
| 25 | 122,39080 € | 3.059,77 € |
| 50 | 118,17880 € | 5.908,94 € |
| Unit Price without VAT: | 143,96000 € |
|---|---|
| Unit Price with VAT: | 171,31240 € |




