G9EA-1-B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G9EA-1-B Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G9EA-1-B DC48

DigiKey Part Number
Z3711-ND
Manufacturer
Manufacturer Product Number
G9EA-1-B DC48
Description
RELAY GEN PURPOSE SPST 60A 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G9EA-1-B DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
60 A
Switching Voltage
400VDC - Max
Load - Max Switching
24000W
Coil Current
102 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
3.84 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
469 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1156,21000 €156,21 €
10139,08400 €1.390,84 €
25132,79520 €3.319,88 €
50128,22480 €6.411,24 €
Manufacturers Standard Package
Unit Price without VAT:156,21000 €
Unit Price with VAT:185,88990 €