



G9EA-1-B DC12 | |
|---|---|
DigiKey Part Number | Z1610-ND |
Manufacturer | |
Manufacturer Product Number | G9EA-1-B DC12 |
Description | RELAY GEN PURPOSE SPST 60A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G9EA-1-B DC12 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.96 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 60 A | Approval Agency cURus |
Switching Voltage 400VDC - Max | Relay Type |
Load - Max Switching 24000W | Coil Resistance 28.8 Ohms |
Coil Current 417 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,08000 € | 143,08 € |
| 10 | 127,40000 € | 1.274,00 € |
| 25 | 121,63960 € | 3.040,99 € |
| 50 | 117,45320 € | 5.872,66 € |
| Unit Price without VAT: | 143,08000 € |
|---|---|
| Unit Price with VAT: | 170,26520 € |



