
G8PM-K1A7R DC12 | |
|---|---|
DigiKey Part Number | 39-G8PM-K1A7RDC12-ND |
Manufacturer | |
Manufacturer Product Number | G8PM-K1A7R DC12 |
Description | LATCHING AUTOMOTIVE PCB RELAY |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G8PM-K1A7R DC12 Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 7.2 VDC |
Series | Operate Time 15 ms |
Packaging Tube | Release Time 15 ms |
Part Status Active | Features Sealed - Flux Protection |
Coil Type Latching, Dual Coil | Mounting Type Socketable |
Coil Current 210 mA | Termination Style Plug In |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 1 A | Coil Power 2.52mW |
Switching Voltage 14VDC - Nom | Coil Resistance 57.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,89300 € | 48,93 € |
| 25 | 4,67240 € | 116,81 € |
| 50 | 4,51220 € | 225,61 € |
| 100 | 4,35740 € | 435,74 € |
| 250 | 4,16080 € | 1.040,20 € |
| 500 | 4,01786 € | 2.008,93 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |



