



V23136-L0031-D642 | |
|---|---|
DigiKey Part Number | V23136-L0031-D642-ND |
Manufacturer | |
Manufacturer Product Number | V23136-L0031-D642 |
Description | POWER FA V23136 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Single Coil | |
Coil Current | 480 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 14VDC - Max | |
Must Operate Voltage | 6 VDC | |
Must Release Voltage | - | |
Operate Time | 1 ms | |
Release Time | 2 ms | |
Features | IP54 - Dust Protected, Water Resistant | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Coil Power | 1.3W | |
Coil Resistance | 25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 5 | 8,18400 € | 40,92 € |
| 10 | 7,92100 € | 79,21 € |
| 25 | 7,58600 € | 189,65 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |







