



G8P-1CTP DC12 | |
|---|---|
DigiKey Part Number | G8P-1CTPDC12-ND |
Manufacturer | |
Manufacturer Product Number | G8P-1CTP DC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 105°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2500VA, 280W | Coil Resistance 155 Ohms |
Coil Current 77 mA | Base Product Number |
Coil Type Non Latching |

