General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G8P-1AP DC5

DigiKey Part Number
Z1002-ND
Manufacturer
Manufacturer Product Number
G8P-1AP DC5
Description
RELAY GEN PURPOSE SPST 30A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
7500VA, 840W
Coil Current
185 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 105°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
27 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.