



G8P-1A4TP-V DC24 | |
|---|---|
DigiKey Part Number | Z3312-ND |
Manufacturer | |
Manufacturer Product Number | G8P-1A4TP-V DC24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 250VAC, 28VDC - Max | Approval Agency CSA, UR |
Load - Max Switching 7500VA, 840W | Relay Type |
Coil Current 36 mA | Coil Resistance 660 Ohms |
Coil Type Non Latching | Base Product Number |


