


G7P-2-DC24 | |
|---|---|
DigiKey Part Number | G7P-2-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G7P-2-DC24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form DPDT (2 Form C) |
Mfr | Contact Rating (Current) 10 A |
Series | Switching Voltage 250VAC - Max |
Packaging Bulk | Load - Max Switching 2500VA |
Part Status Obsolete | Relay Type |
Mounting Type | Base Product Number |
Coil Voltage |

