General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
Omron G7L Power Relay | Digi-Key Daily

G7L-2A-TUB-CB DC12

DigiKey Part Number
39-G7L-2A-TUB-CBDC12-ND
Manufacturer
Manufacturer Product Number
G7L-2A-TUB-CB DC12
Description
RELAY GEN PURPOSE DPST 25A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-TUB-CB DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VAC - Max
Load - Max Switching
6250VA
Coil Current
158 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
1.8 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
75 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,19000 €12,19 €
2010,48650 €209,73 €
4010,12650 €405,06 €
609,92167 €595,30 €
1009,66940 €966,94 €
2609,21442 €2.395,75 €
5008,91512 €4.457,56 €
Manufacturers Standard Package
Unit Price without VAT:12,19000 €
Unit Price with VAT:14,50610 €