
G7L-2A-TJ DC6 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-TJDC6-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TJ DC6 |
Description | DPST-NO, QC, 6 VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-TJ DC6 Models |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Contact Material Silver Alloy |
Switching Voltage 250VAC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 6250VA | Relay Type |
Coil Current 317 mA | Coil Resistance 18.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,31500 € | 206,30 € |
| Unit Price without VAT: | 10,31500 € |
|---|---|
| Unit Price with VAT: | 12,27485 € |

