Parametric Equivalent




G7L-2A-T-CB DC100 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-T-CBDC100-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-T-CB DC100 |
Description | RELAY GEN PURPOSE DPST 25A 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 100VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 75 VDC |
Packaging Bulk | Must Release Voltage 15 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 25 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 6250VA | Coil Resistance 5.26 kOhms |
Coil Current 19 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-2A-TUB-CB DC100 | Omron Electronics Inc-EMC Div | 14 | 39-G7L-2A-TUB-CBDC100-ND | 12,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,04850 € | 220,97 € |
| Unit Price without VAT: | 11,04850 € |
|---|---|
| Unit Price with VAT: | 13,14772 € |





