
G7L-2A-P DC12 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-PDC12-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-P DC12 |
Description | DPST-NO,PCB,12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-P DC12 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 20 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 75 Ohms |
Coil Current 158 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,90600 € | 258,12 € |
| Unit Price without VAT: | 12,90600 € |
|---|---|
| Unit Price with VAT: | 15,35814 € |

