



G7L-2A-P-CB DC100 | |
|---|---|
DigiKey Part Number | G7L-2A-P-CBDC100-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-P-CB DC100 |
Description | RELAY GEN PURPOSE DPST 20A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 100VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 75 VDC |
Packaging Bulk | Must Release Voltage 15 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 20 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 5.26 kOhms |
Coil Current 19 mA | Base Product Number |
Coil Type Non Latching |

