Parametric Equivalent




G7L-2A-P-80-CB DC48 | |
|---|---|
DigiKey Part Number | G7L-2A-P-80-CBDC48-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-P-80-CB DC48 |
Description | RELAY GEN PURPOSE DPST 20A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 36 VDC |
Packaging Bulk | Must Release Voltage 7.2 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 20 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 1.22 kOhms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-2A-P-CB DC48 | Omron Electronics Inc-EMC Div | 20 | Z8657-ND | 16,03000 € | Parametric Equivalent |


