Parametric Equivalent




G7L-2A-BUB DC100 | |
|---|---|
DigiKey Part Number | Z11088-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-BUB DC100 |
Description | RELAY GEN PURPOSE DPST 25A 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 100VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-BUB DC100 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 75 VDC |
Packaging Bulk | Must Release Voltage 15 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 25 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 6250VA | Coil Resistance 5.26 kOhms |
Coil Current 19 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-2A-B DC100 | Omron Electronics Inc-EMC Div | 0 | Z11080-ND | 16,69300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,69300 € | 333,86 € |
| Unit Price without VAT: | 16,69300 € |
|---|---|
| Unit Price with VAT: | 19,86467 € |


