



G7L-1A-TUB-CB DC48 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-TUB-CBDC48-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-TUB-CB DC48 |
Description | RELAY GEN PURPOSE SPST 30A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-TUB-CB DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 20 | 10,35600 € | 207,12 € |
| 40 | 10,00050 € | 400,02 € |
| 60 | 9,79833 € | 587,90 € |
| 100 | 9,54920 € | 954,92 € |
| 260 | 9,09985 € | 2.365,96 € |
| 500 | 8,80428 € | 4.402,14 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |

