Parametric Equivalent




G7L-1A-T DC24 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-TDC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-T DC24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-T DC24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 3.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 7500VA | Coil Resistance 303 Ohms |
Coil Current 79 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-1A-TUB DC24 | Omron Electronics Inc-EMC Div | 18 | 39-G7L-1A-TUBDC24-ND | 11,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 20 | 10,35600 € | 207,12 € |
| 40 | 10,00050 € | 400,02 € |
| 60 | 9,79833 € | 587,90 € |
| 100 | 9,54920 € | 954,92 € |
| 260 | 9,09985 € | 2.365,96 € |
| 500 | 8,80428 € | 4.402,14 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |


