



G7L-1A-P-CB DC12 | |
|---|---|
DigiKey Part Number | Z11045-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-P-CB DC12 |
Description | RELAY GEN PURPOSE SPST 20A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-P-CB DC12 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 20 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 75 Ohms |
Coil Current 158 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,03000 € | 16,03 € |
| 20 | 13,79050 € | 275,81 € |
| 40 | 13,31700 € | 532,68 € |
| 60 | 13,04767 € | 782,86 € |
| 100 | 12,71590 € | 1.271,59 € |
| 260 | 12,11727 € | 3.150,49 € |
| 500 | 11,72362 € | 5.861,81 € |
| Unit Price without VAT: | 16,03000 € |
|---|---|
| Unit Price with VAT: | 19,07570 € |

