



G6S-2F-Y-TR DC5 | |
|---|---|
DigiKey Part Number | 39-G6S-2F-Y-TRDC5TR-ND - Tape & Reel (TR) 39-G6S-2F-Y-TRDC5CT-ND - Cut Tape (CT) 39-G6S-2F-Y-TRDC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2F-Y-TR DC5 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F-Y-TR DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,39000 € | 33,90 € |
| 25 | 3,23720 € | 80,93 € |
| 50 | 3,12640 € | 156,32 € |
| 100 | 3,01920 € | 301,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,81553 € | 1.126,21 € |
| 800 | 2,71879 € | 2.175,03 € |
| 1.200 | 2,66373 € | 3.196,48 € |
| 2.000 | 2,59591 € | 5.191,82 € |
| 2.800 | 2,55218 € | 7.146,10 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |











