



2001-1208 | |
|---|---|
DigiKey Part Number | 2946-2001-1208-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1208 |
Description | 2-CONDUCTOR SHIELD TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth White 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| 10 | 6,86600 € | 68,66 € |
| 25 | 6,07360 € | 151,84 € |
| 50 | 5,59460 € | 279,73 € |
| 100 | 5,20660 € | 520,66 € |
| 250 | 4,81164 € | 1.202,91 € |
| 500 | 4,58554 € | 2.292,77 € |
| 1.000 | 4,40909 € | 4.409,09 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,50730 € |











