General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6RN-1-AP4 DC12

DigiKey Part Number
G6RN-1-AP4DC12-ND
Manufacturer
Manufacturer Product Number
G6RN-1-AP4 DC12
Description
RELAY GEN PURPOSE SPDT 8A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2000VA, 240W
Coil Current
18.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
CSA, cURus, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
655 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,44000 €6,44 €
105,73700 €57,37 €
255,47840 €136,96 €
505,29080 €264,54 €
1005,10930 €510,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,44000 €
Unit Price with VAT:7,66360 €