Image for G6RL-1A-ASI-PL DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6RL-1A-ASI-PL DC24

DigiKey Part Number
39-G6RL-1A-ASI-PLDC24-ND
Manufacturer
Manufacturer Product Number
G6RL-1A-ASI-PL DC24
Description
RELAY GEN PURPOSE SPST 10A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Load - Max Switching
2500VA
Coil Current
9.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.618 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1004,36030 €436,03 €
Manufacturers Standard Package
Unit Price without VAT:4,36030 €
Unit Price with VAT:5,18876 €