General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6RL-1A-ASI DC3

DigiKey Part Number
Z8646-ND
Manufacturer
Manufacturer Product Number
G6RL-1A-ASI DC3
Description
RELAY GEN PURPOSE SPST 10A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6RL-1A-ASI DC3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Load - Max Switching
2500VA
Coil Current
73.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
2.1 VDC
Must Release Voltage
0.3 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Indium (AgSnIn)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
40 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,98300 €39,83 €
253,80360 €95,09 €
503,67320 €183,66 €
1003,54730 €354,73 €
3003,35627 €1.006,88 €
5003,27094 €1.635,47 €
1.0003,15851 €3.158,51 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €