General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
G6RL-1A-ASI-DC24
G6RL-1A-ASI-DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6RL-1A-ASI DC24

DigiKey Part Number
39-G6RL-1A-ASIDC24-ND
Manufacturer
Manufacturer Product Number
G6RL-1A-ASI DC24
Description
RELAY GEN PURPOSE SPST 10A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6RL-1A-ASI DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Load - Max Switching
2500VA
Coil Current
9.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Indium (AgSnIn)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.62 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,59000 €4,59 €
104,08700 €40,87 €
253,90280 €97,57 €
503,76920 €188,46 €
1003,64010 €364,01 €
3003,44400 €1.033,20 €
5003,35642 €1.678,21 €
1.0003,24107 €3.241,07 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €