



G6RL-14-SR-ASI DC5 | |
|---|---|
DigiKey Part Number | Z11022-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-14-SR-ASI DC5 |
Description | RELAY GEN PURPOSE SPDT 8A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 83 Ohms |
Coil Current 60.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,59390 € | 459,39 € |
| Unit Price without VAT: | 4,59390 € |
|---|---|
| Unit Price with VAT: | 5,46674 € |

