




G6RL-14-ASI DC5 | |
|---|---|
DigiKey Part Number | 39-G6RL-14-ASIDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-14-ASI DC5 |
Description | RELAY GEN PURPOSE SPDT 8A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-14-ASI DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 113 Ohms |
Coil Current 44 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,48500 € | 34,85 € |
| 25 | 3,32840 € | 83,21 € |
| 50 | 3,21440 € | 160,72 € |
| 100 | 3,10420 € | 310,42 € |
| 300 | 2,93703 € | 881,11 € |
| 500 | 2,86234 € | 1.431,17 € |
| 1.000 | 2,76399 € | 2.763,99 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

