




G6RL-1-ASI-PL-SP DC24 | |
|---|---|
DigiKey Part Number | 39-G6RL-1-ASI-PL-SPDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-1-ASI-PL-SP DC24 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-1-ASI-PL-SP DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | 2000VA | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.62 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,93200 € | 49,32 € |
| 25 | 4,71000 € | 117,75 € |
| 50 | 4,54840 € | 227,42 € |
| 200 | 4,24170 € | 848,34 € |
| 400 | 4,09598 € | 1.638,39 € |
| 600 | 4,01307 € | 2.407,84 € |
| 1.000 | 3,91091 € | 3.910,91 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

