



G6RL-1-ASI DC5 | |
|---|---|
DigiKey Part Number | 39-G6RL-1-ASIDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-1-ASI DC5 |
Description | RELAY GEN PURPOSE SPDT 8A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-1-ASI DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | 2000VA | |
Coil Current | 44 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 113 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 4,08700 € | 40,87 € |
| 25 | 3,90280 € | 97,57 € |
| 50 | 3,76920 € | 188,46 € |
| 100 | 3,64010 € | 364,01 € |
| 300 | 3,44400 € | 1.033,20 € |
| 500 | 3,35642 € | 1.678,21 € |
| 1.000 | 3,24107 € | 3.241,07 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

