


G6EU-134PL-ST-US-DC5 | |
|---|---|
DigiKey Part Number | G6EU-134PL-ST-US-DC5-ND |
Manufacturer | |
Manufacturer Product Number | G6EU-134PL-ST-US-DC5 |
Description | RELAY GEN PURPOSE SPDT 3A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 750VA, 660W | Coil Resistance 63 Ohms |
Coil Current 79.4 mA | Base Product Number |

