



G6EU-134P-US DC6 | |
|---|---|
DigiKey Part Number | Z8641-ND |
Manufacturer | |
Manufacturer Product Number | G6EU-134P-US DC6 |
Description | RELAY GEN PURPOSE SPDT 3A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6EU-134P-US DC6 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4.2 VDC |
Part Status Last Time Buy | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 750VA, 660W | Coil Resistance 180 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,69382 € | 2.846,91 € |
| Unit Price without VAT: | 5,69382 € |
|---|---|
| Unit Price with VAT: | 6,77565 € |

