MFR Recommended

G6E-134PL-US DC12 | |
|---|---|
DigiKey Part Number | 39-G6E-134PL-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6E-134PL-US DC12 |
Description | LOW SIGNAL RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6E-134PL-US DC12 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Last Time Buy | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 3 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency CSA, UR |
Load - Max Switching 750VA, 660W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6S-2 DC12 | Omron Electronics Inc-EMC Div | 8.445 | Z2607-ND | 3,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,64520 € | 1.822,60 € |
| Unit Price without VAT: | 3,64520 € |
|---|---|
| Unit Price with VAT: | 4,33779 € |


