



G6DS-1A-ASI DC24 | |
|---|---|
DigiKey Part Number | G6DS-1A-ASIDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6DS-1A-ASI DC24 |
Description | RELAY GEN PURPOSE |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 70°C |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |

