



G6CU-1114P-FD-US DC3 | |
|---|---|
DigiKey Part Number | 39-G6CU-1114P-FD-USDC3-ND |
Manufacturer | |
Manufacturer Product Number | G6CU-1114P-FD-US DC3 |
Description | RELAY GEN PURPOSE SPST 10A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 2.1 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Indium Tin (AgInSn) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 45 Ohms |
Coil Current 67 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 7,99800 € | 79,98 € |
| 25 | 7,63680 € | 190,92 € |
| 50 | 7,37500 € | 368,75 € |
| 100 | 7,12190 € | 712,19 € |
| 250 | 6,80032 € | 1.700,08 € |
| 500 | 6,56654 € | 3.283,27 € |
| 1.000 | 6,34069 € | 6.340,69 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |


