



G6C-4BND DC24 | |
|---|---|
DigiKey Part Number | G6C-4BNDDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6C-4BND DC24 |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) x 2 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) x 2 | Operating Temperature -25°C ~ 55°C |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |

