G6B-4BND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6B-4BND
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6B-4BND DC24

DigiKey Part Number
39-G6B-4BNDDC24-ND
Manufacturer
Manufacturer Product Number
G6B-4BND DC24
Description
RELAY GEN PURPOSE SPST 5A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A) x 4
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
10.7 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
15 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
-
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,57000 €171,57 €
10152,76800 €1.527,68 €
30144,52167 €4.335,65 €
50140,83880 €7.041,94 €
Manufacturers Standard Package
Unit Price without VAT:171,57000 €
Unit Price with VAT:204,16830 €