



G6B-47BND DC24 | |
|---|---|
DigiKey Part Number | 39-G6B-47BNDDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6B-47BND DC24 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G6B-47BND DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) x 4 | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 10.7 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 15 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,94000 € | 116,94 € |
| 10 | 104,12100 € | 1.041,21 € |
| 25 | 99,41440 € | 2.485,36 € |
| 60 | 95,11317 € | 5.706,79 € |
| Unit Price without VAT: | 116,94000 € |
|---|---|
| Unit Price with VAT: | 139,15860 € |






