



G6B-1174P-FD-US DC5 | |
|---|---|
DigiKey Part Number | 39-G6B-1174P-FD-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1174P-FD-US DC5 |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1174P-FD-US DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Indium Tin (AgInSn) |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,00940 € | 2.803,76 € |
| Unit Price without VAT: | 7,00940 € |
|---|---|
| Unit Price with VAT: | 8,34119 € |


